LMH6739MQ/NOPB

Texas Instruments
926-LMH6739MQ/NOPB
LMH6739MQ/NOPB

Mfr.:

Description:
Video Amplifiers Very Wideband Low D istortion Triple Vid A 926-LMH6739MQX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.92 $10.92
$8.50 $85.00
$7.26 $181.50
$5.83 $553.85
$5.72 $1,630.20
$5.56 $3,169.20
$5.45 $5,695.25
$5.38 $13,799.70

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
LMH6739
3.3 kV/us
2.5 mV
12 V
8 V
10.6 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 46 dB to 50 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Video Amplifiers
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS