LMK03000ISQ/NOPB

Texas Instruments
926-LMK03000ISQ/NOPB
LMK03000ISQ/NOPB

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 1185 to 1296-MHz 80 0fs RMS jitter prec A 926-LMK03000ISQXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$14.64 $3,660.00
$14.34 $7,170.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
9 Output
1.57 GHz
LVDS, LVPECL
LVCMOS, LVDS, LVPECL
WQFN-48
3.15 V
3.45 V
- 40 C
+ 85 C
LMK03000
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 86 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 144.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99