LMK1D1208RHDR

Texas Instruments
595-LMK1D1208RHDR
LMK1D1208RHDR

Mfr.:

Description:
Clock Buffer 8-channel output LVD S 1.8-V 2.5-V and L LMK1D1208RHDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,585

Stock:
2,585
Can Dispatch Immediately
On Order:
1,150
Expected 2026/03/17
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.48 $11.48
$9.00 $90.00
$8.37 $209.25
$7.69 $769.00
$7.37 $1,842.50
$7.18 $3,590.00
$7.01 $7,010.00
Full Reel (Order in multiples of 3000)
$7.01 $21,030.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
14 Output
2 GHz
575 ps
LVDS
VQFN-28
Differential
250 MHz
1.71 V
3.465 V
LMK1D1208
- 40 C
+ 105 C
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 20 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: LVDS Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99