LMK3H2108A17RKPR

Texas Instruments
595-LMK3H2108A17RKPR
LMK3H2108A17RKPR

Mfr.:

Description:
Clock Generators & Support Products 8-output PCIe Gen 1 to Gen 7 compliant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
BAW Clock Generator
8 Output
400 MHz
200 MHz
VQFN-40
60 %
150 ps
3.465 V
1.71 V
25.1 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Output Type: LP-HCSL, LVCMOS, LVDS
Pin Count: 40
Product: Clock Generator
Product Type: Clock Generators
Factory Pack Quantity: 5000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$8.11 $40,550.00