LMP2021MFX/NOPB

Texas Instruments
926-LMP2021MFX/NOPB
LMP2021MFX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Zero Drift Low Nois e EMI Hardened Sing A 926-LMP2021MFE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,975

Stock:
3,975 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.04 $3.04
$2.28 $22.80
$2.08 $52.00
$1.87 $187.00
$1.77 $442.50
$1.71 $855.00
$1.66 $1,660.00
Full Reel (Order in multiples of 3000)
$1.52 $4,560.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.59
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.59
Min:
1

Similar Product

Texas Instruments LMP2021MFE/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Zero Drift Low Noise EMI Hardened Amp A A 926-LMP2021MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
5 uV
100 pA
1.1 mA
50 mA
139 dB
SOT-23-5
SMD/SMT
- 40 C
+ 125 C
LMP2021
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMP2021MAEVAL/NOPB
In - Input Noise Current Density: 0.35 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99