LMP2232AMM/NOPB

Texas Instruments
926-LMP2232AMM/NOPB
LMP2232AMM/NOPB

Mfr.:

Description:
Precision Amplifiers Dual Micropower 1.6V Prec Op Amp A 926-L A 926-LMP2232AMME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
130 kHz
58 mV/us
10 uV
20 fA
5.5 V
1.6 V
19 uA
30 mA
97 dB
60 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP2232
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 120 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 738

Stock:
738 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.79 $4.79
$3.64 $36.40
$3.35 $83.75
$3.04 $304.00
$2.90 $725.00
Full Reel (Order in multiples of 1000)
$2.71 $2,710.00
$2.62 $5,240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.79
Min:
1

Similar Product

Texas Instruments LMP2232AMME/NOPB
Texas Instruments
Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232AMM/NOPB