LMP8481MMEVM-S

Texas Instruments
595-LMP8481MMEVM-S
LMP8481MMEVM-S

Mfr.:

Description:
Amplifier IC Development Tools LMP8480/1 Eval Tool

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Precision Amplifiers
LMP8481
4 V to 75 V
Brand: Texas Instruments
Description/Function: High side evaluation circuit
For Use With: LMP8481
Product Type: Amplifier IC Development Tools
Series: LMP8481
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LMP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08