LMR12015XSDX/NOPB

Texas Instruments
926-LMR12015XSDX/NPB
LMR12015XSDX/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Nano Reg 5Vin-3A out A 9 A 926-LMR12015XSD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 470

Stock:
470
Can Dispatch Immediately
On Order:
4,500
Expected 2026/03/25
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.86 $2.86
$2.13 $21.30
$1.94 $48.50
$1.74 $174.00
$1.65 $412.50
$1.59 $795.00
$1.54 $1,540.00
$1.49 $3,725.00
Full Reel (Order in multiples of 4500)
$1.47 $6,615.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.34
Min:
1

Similar Product

Texas Instruments LMR12015XSD/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER Nano Reg 5Vin-3A out A 9 A 926-LMR12015XSDX/NPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
1 V to 18 V
1.5 A
1 Output
3 V
20 V
2 MHz
- 40 C
+ 125 C
LMR12015
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 2.4 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Type: Step Down Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99