LMR14030SQDPRRQ1

Texas Instruments
595-LMR14030SQDPRRQ1
LMR14030SQDPRRQ1

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Aut omotive 40-V 3.5-A A A 595-LMR14030SQDPRTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
800 mV to 28 V
3.5 A
1 Output
40 uA
200 kHz to 2.5 MHz
- 40 C
+ 125 C
AEC-Q100
LMR14030
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Pin Count: 10
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Unit Weight: 39.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR140x0 SIMPLE SWITCHER® Step-Down Regulator

Texas Instruments LMR140x0 SIMPLE SWITCHER® Step-Down Regulators are 40V 2A (LMR14020), 3.5A (LMR14030) or 5.0A (LMR14050) step-down regulators with an integrated high-side MOSFET. With a wide input range from 4V to 40V, they are suitable for various applications from industrial to automotive for power conditioning from unregulated sources. The regulator's quiescent current is 40µA in Sleep-mode, which is suitable for battery powered systems. An ultra-low 1µA current in shut-down mode can further prolong battery life. A wide adjustable switching frequency range allows either efficiency or external component size to be optimized. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimizes the external components of the device.
Learn More

In Stock: 980

Stock:
980
Can Dispatch Immediately
On Order:
3,000
Expected 2027/06/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.08 $5.08
$3.83 $38.30
$3.52 $88.00
$3.17 $317.00
$3.01 $752.50
$2.99 $1,495.00
$2.81 $2,810.00
Full Reel (Order in multiples of 3000)
$2.80 $8,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.62
Min:
1

Similar Product

Texas Instruments LMR14030SQDPRTQ1
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER Aut omotive 40-V 3.5-A A A 595-LMR14030SQDPRRQ1