LMR43606RS5RPERQ1

Texas Instruments
595-LMR43606RS5RPEQ1
LMR43606RS5RPERQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 36V 600 m A synchronous step-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
5 V
600 mA
1 Output
250 nA
400 kHz
- 40 C
+ 125 C
LMR43606
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.6 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 1.6 uA
Peak Solder Temperature: + 260 C
Pin Count: 9
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR43606-Q1 Synchronous Step-Down Converters

Texas Instruments LMR43606-Q1 Synchronous Step-Down Converters are small, 36V, 0.6A, step-down DC-DC converters in a 2mm × 2mm HotRod package. These converters support a wide input voltage range of 3.0V to 36V with transients up to 42V. The LMR43606-Q1 is designed to meet low standby power requirements for always-on automotive applications. The auto mode enables frequency foldback when operating at light loads, allowing an unloaded current consumption of 1.5µA at 13.5VIN and a high light load efficiency. The seamless transition between PWM and PFM modes and very low MOSFET ON resistances provide exceptional efficiency across the entire load range.

In Stock: 2,600

Stock:
2,600 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.16 $3.16
$2.36 $23.60
$2.15 $53.75
$1.93 $193.00
$1.83 $457.50
$1.79 $895.00
$1.70 $1,700.00
Full Reel (Order in multiples of 3000)
$1.67 $5,010.00
$1.65 $9,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩