LMR43620MB5RPER

Texas Instruments
595-LMR43620MB5RPER
LMR43620MB5RPER

Mfr.:

Description:
Switching Voltage Regulators 3-V to 36-V 2-A low -EMI synchronous buc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
5 V
2 A
1 Output
250 nA
2.2 MHz
- 40 C
+ 150 C
LMR43620
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 1.5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR436x0/LMR436x0-Q1 Synchronous Buck Regulator

Texas Instruments LMR436x0/LMR436x0-Q1 Synchronous Buck Regulator is a small 36V, 2A and 1A synchronous step-down DC/DC converter in a 2mm × 2mm HotRod package. This easy-to-use converter supports a wide input voltage range of 3.0V to 36V with transients up to 42V.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
21,000
Expected 2027/08/30
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.27 $2.27
$2.04 $20.40
$1.93 $48.25
$1.64 $164.00
$1.54 $385.00
$1.52 $760.00
Full Reel (Order in multiples of 3000)
$1.52 $4,560.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩