LMT85LPGM

Texas Instruments
595-LMT85LPGM
LMT85LPGM

Mfr.:

Description:
Board Mount Temperature Sensors 1.8V-Capable 10 uA A nalog Output Temper A 595-LMT85LPG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,921

Stock:
2,921 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.92 $0.92
$0.779 $3.90
$0.725 $7.25
$0.611 $30.55
$0.566 $56.60
$0.478 $239.00
$0.444 $444.00
$0.407 $814.00
Full Reel (Order in multiples of 3000)
$0.392 $1,176.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.70
Min:
1

Similar Product

Texas Instruments LMT85LPG
Texas Instruments
Board Mount Temperature Sensors 1.8V-Capable 10 uA A nalog Output Temper A 595-LMT85LPGM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.4 C
- 50 C
+ 150 C
TO-92-3
1.8 V
5.5 V
Local
No Shutdown
Through Hole
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LMT85
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 36.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LMT8x Temperature Sensors

Texas Instruments LMT8x Temperature Sensors are precision analog output CMOS ICs with a class-AB output structure that gives these devices strong output source and sink current capability for driving heavy loads. TI LMT8x temp sensors are highly accurate over a wide temperature range. LMT84, LMT85, LMT86, and LMT87 have an operating temperature range from -50º to +150ºC. LMT8x devices are ideal for use in a wide variety of applications, including automotive, industrial, white goods, and more.