LMV341IDBVRG4

Texas Instruments
595-LMV341IDBVRG4
LMV341IDBVRG4

Mfr.:

Description:
Operational Amplifiers - Op Amps Sgl Rail-To-Rail Out CMOS Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
1 V/us
4 mV
200 pA
5.5 V
2.5 V
107 uA
113 mA
86 dB
39 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
1 fA
LMV341
Reel
Cut Tape
MouseReel
Amplifier Type: Low Voltage Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Single Supply Voltage: 2.5 V to 5.5 V
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 116 dB
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMV34x/LMV34x-Q1 Rail-to-Rail Op Amps

Texas Instruments LMV34x/LMV34x-Q1 Rail-to-Rail Operational Amplifiers (Op Amps) are single, dual, and quad CMOS operational amplifiers. These devices offer low-voltage, low-power, and rail-to-rail output swing capabilities. The PMOS input stage provides an offset voltage of 0.25mV (typical) and an ultra-low input bias current of 1pA (typical). The single-supply amplifier is designed specifically for low-voltage (2.7V to 5V) operation, with a wide common-mode input voltage range that typically extends from –0.2V to 0.8V from the positive supply rail. The LMV341/LMV34x-Q1 (single) offers a shutdown (SHDN) pin that can be used to disable the device. The supply current is reduced to 33nA (typical) in shutdown mode. Additional features of the family are a 20nV/√Hz voltage noise at 10kHz, 1MHz unity-gain bandwidth, 1V/µs slew rate, and 100µA current consumption per channel.

In Stock: 2,649

Stock:
2,649 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.63 $0.63
$0.437 $4.37
$0.391 $9.78
$0.34 $34.00
$0.315 $78.75
$0.304 $152.00
Full Reel (Order in multiples of 3000)
$0.257 $771.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.74
Min:
1

Similar Product

Texas Instruments LMV341IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single Rail-To-Rail Output CMOS