LMV393MMX/NOPB

Texas Instruments
926-LMV393MMX/NOPB
LMV393MMX/NOPB

Mfr.:

Description:
Analog Comparators Dual General Purpose Low Voltage Tiny A A 926-LMV393MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,190

Stock:
11,190 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.67 $1.67
$1.08 $10.80
$0.957 $23.93
$0.789 $78.90
$0.687 $171.75
$0.651 $325.50
$0.547 $547.00
Full Reel (Order in multiples of 3500)
$0.498 $1,743.00
$0.456 $3,192.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.17
Min:
1

Similar Product

Texas Instruments LMV393MM/NOPB
Texas Instruments
Analog Comparators Low Volt Dual Comp A 926-LMV393MMX/NOPB A 926-LMV393MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
Open Collector, Open Drain
450 ns
General Purpose
2.7 V
5 V
140 uA
7 mV
250 nA
- 40 C
+ 85 C
LMV393
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Ios - Input Offset Current: 50 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 30.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99