LMX2531LQ1146E/NOPB

Texas Instruments
926-L2531LQ1146ENPB
LMX2531LQ1146E/NOPB

Mfr.:

Description:
Phase Locked Loops - PLL High performance fre quency synthesizer A 926-L2531LQE1146ENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$8.47 $8,470.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL Frequency Synthesizer
1 Circuit
80 MHz
5 MHz
553 MHz to 3.132 GHz
3.2 V
2.8 V
Si
- 40 C
+ 85 C
SMD/SMT
WQFN-36
AEC-Q100
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 32 mA
Operating Supply Voltage: 2.8 V to 3.2 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2531
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.g

LMX2531 High Performance Frequency Synthesizer

Texas Instruments LMX2531 High Performance Frequency Synthesizer includes a fully integrated delta-sigma PLL and VCO with fully integrated tank circuit. The third and fourth poles are also integrated and also adjustable. TI LMX2531 frequency synthesizer also includes integrated ultra-low noise and high precision LDOs for the PLL and VCO, which give higher supply noise immunity and also more consistent performance. TI LMX2531 can be combined with a high-quality reference oscillator to generate very stable, low noise local oscillator signals for up and down conversion in wireless communication devices. LMX2531 is available in several different versions to accommodate different frequency bands. This TI frequency synthesizer is ideal for use in a variety of applications, including 3G cellular base stations and 2G cellular base stations as well as wireless LAN and broadband wireless access.