LMX2694EPEVM

Texas Instruments
595-LMX2694EPEVM
LMX2694EPEVM

Mfr.:

Description:
RF Development Tools 15-GHz wideband RF s ynthesizer evaluati

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$648.81 $648.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Synthesizer
LMX2694-EP
39.3 MHz to 15.1 GHz
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 3.2 V to 3.5 V
Product Type: RF Development Tools
Series: LMX2694EP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 399.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99