LMZ13608EVAL/NOPB

Texas Instruments
926-LMZ13608EVALNOPB
LMZ13608EVAL/NOPB

Mfr.:

Description:
Power Management IC Development Tools LMZ13608 EVAL BOARD

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.51 $32.51

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
6 V to 36 V
1.2 V, 2.5 V, 3.3 V, 5 V
LMZ13608
LMZ13608
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: The LMZ13608 SIMPLE SWITCHER power modules are easy-to-use DC-DC solution capable of driving up to a 10, 8 or 6 ampere load
Dimensions: 90 mm x 75 mm x 1.57 mm
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99