LMZ14202HEVAL/NOPB

Texas Instruments
926-LMZ14202HEVLNOPB
LMZ14202HEVAL/NOPB

Mfr.:

Description:
Power Management IC Development Tools LMZ14202H EVAL BOARD

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
15 V to 42 V
12 V
LMZ14202H
LMZ14202
Brand: Texas Instruments
Description/Function: Simple Switcher Power Module 42 V, 3 A High Output Voltage
Dimensions: 2.75 in x 3 in
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 1.381 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99