LMZ23610TZ/NOPB

Texas Instruments
926-LMZ23610TZ/NOPB
LMZ23610TZ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 10A Pwr Mod A 926-LM Z23610TZE/NOPB A 92 A 926-LMZ23610TZE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
PFM-11
Buck
800 mV to 6 V
10 A
1 Output
350 kHz to 600 kHz
- 40 C
+ 85 C
LMZ23610
Tube
Brand: Texas Instruments
Development Kit: LMZ23610EVAL/NOPB
Input Voltage: 6 V to 36 V
Load Regulation: 1 mV / A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 32
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: SIMPLE SWITCHER
Type: Power Module
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMZ236xx SIMPLE SWITCHER Power Modules

Texas Instruments LMZ236xx series SIMPLE SWITCHER® Power Modules for High Output Voltage provide easy-to-use step-down DC-DC solutions. LMZ236xx power modules are available in output currents up to 10A with additional features for powering high current intermediate rails, FPGAs, and noise sensitive applications. LMZ23603 / LMZ23605 / LMZ23608 / LMZ23610 SIMPLE SWITCHER® Power Modules can accept an input voltage rail between 6V and 36V and deliver an adjustable, highly accurate output voltage as low are 0.8V. These TI power modules have either 3A (LMZ23603), 5A (LMZ23605), 8A (LMZ23608), or 10A (LMZ23610) output current and offer efficiency of up to 92%. These power modules have a -40 to +125ºC junction temperature range and provide fast transient response for FPGAs and ASICs. These TI devices are ideal for use in point of load conversions from 12V input rail, time critical, space-constrained high thermal requirement, and negative output voltage applications.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.54 $33.54
$33.01 $330.10
$31.54 $788.50
$30.67 $2,944.32
$29.14 $7,459.84
960 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$33.54
Min:
1

Similar Product

Texas Instruments LMZ23610TZE/NOPB
Texas Instruments
Switching Voltage Regulators 10A SIMPLE SWITCHER& reg; Power Module w A 926-LMZ23610TZ/NOPB