LMZ31506RUQT

Texas Instruments
595-LMZ31506RUQT
LMZ31506RUQT

Mfr.:

Description:
DC/DC Converters - SMD 6A Power Module w/ 2 .95V-14.5V Input A A 595-LMZ31506RUQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:
253 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.36 $12.36
$11.91 $59.55
$11.72 $117.20
$11.47 $286.75
$11.20 $560.00
$11.00 $1,100.00
Full Reel (Order in multiples of 250)
$10.72 $2,680.00
$10.54 $5,270.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.37
Min:
1

Similar Product

Texas Instruments LMZ31506RUQR
Texas Instruments
DC/DC Converters - SMD 6A Power Module w/ 2 .95V-14.5V Input A A 595-LMZ31506RUQT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
4.5 V
14.5 V
1.2 V to 5.5 V
6 A
Module
15.1 mm (0.594 in)
9.1 mm (0.358 in)
2.95 mm (0.116 in)
Industrial
LMZ31506
Brand: Texas Instruments
Case Style: Open Frame
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Tradename: SIMPLE SWITCHER
Unit Weight: 1.063 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.