LP2980AIM5X-5.0/NOPB

Texas Instruments
926-LP2980AIM5X50NPB
LP2980AIM5X-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 50-mA 16-V low-dro p out voltage regulat A 926-2980AIM55.0/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
5 V
50 mA
1 Output
Positive
1 uA
63 dB
Fixed
- 40 C
+ 125 C
120 mV
LP2980
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 3 mV, 10 mV, 60 mV, 150 mV
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 65 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 0.75 %
Unit Weight: 82 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 353

Stock:
353 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.89 $0.89
$0.636 $6.36
$0.573 $14.33
$0.504 $50.40
$0.47 $117.50
$0.45 $225.00
$0.435 $435.00
Full Reel (Order in multiples of 3000)
$0.413 $1,239.00
$0.404 $2,424.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.86
Min:
1

Similar Product

Texas Instruments LP2980AIM5-5.0/NOPB
Texas Instruments
LDO Voltage Regulators Micropower 50 mA Ult ra LDO Regulator A A 926-LP2980AIM5X50NPB