LP2981-28DBVT

Texas Instruments
595-LP2981-28DBVT
LP2981-28DBVT

Mfr.:

Description:
LDO Voltage Regulators 100-mA 1.25% Toleran ce A 595-LP2981-28D A 595-LP2981-28DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 465

Stock:
465 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.20 $1.20
$0.871 $8.71
$0.789 $19.73
$0.697 $69.70
Full Reel (Order in multiples of 250)
$0.697 $174.25
$0.614 $307.00
$0.609 $1,522.50
$0.584 $2,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.52
Min:
1

Similar Product

Texas Instruments LP2981-28DBVR
Texas Instruments
LDO Voltage Regulators 100-mA 1.25% Toleran ce A 595-LP2981-28D A 595-LP2981-28DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.8 V
100 mA
1 Output
Positive
600 uA
2.2 V
16 V
Fixed
- 40 C
+ 125 C
200 mV
LP2981
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 3 mV at 0 A
Ib - Input Bias Current: 600 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 600 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99