LP2996LQX/NOPB

926-LP2996LQX/NOPB
LP2996LQX/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC 1.5A DDR termination regulator with shut A 926-LP2996LQ/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LP2996-N
Voltage Regulator, Multiple Outputs
WQFN-16
1.5 A
900 mV
0 C
+ 125 C
320 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Output Voltage Range: 900 mV
Pin Count: 16
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.15
Min:
1