LP38500ATJ-ADJ/NOPB

Texas Instruments
926-LP38500ATJADJNPB
LP38500ATJ-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A adjustable ul tra-low-dropout volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
600 mV to 5 V
1.5 A
1 Output
Positive
25 nA
58 dB
Adjustable
- 40 C
+ 125 C
220 mV
LP38500-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 375 mV
Line Regulation: 0.04 %/V
Load Regulation: 0.18 %/A
Operating Supply Current: 2 mA
Pin Count: 5
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1.250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 291 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.66 $4.66
$3.54 $35.40
$3.26 $81.50
$2.95 $295.00
$2.80 $700.00
Full Reel (Order in multiples of 1000)
$2.54 $2,540.00
$2.48 $4,960.00
$2.47 $12,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩