LP38512MR-ADJ/NOPB

Texas Instruments
926-38512MR-ADJ/NOPB
LP38512MR-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5Ma Fast-Transient LDO A 926-LP38512MR A 926-LP38512MRXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
500 mV to 4.5 V
1.5 A
1 Output
Positive
70 dB
Adjustable
- 40 C
+ 125 C
300 mV
LP38512-ADJ
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 300 mV
Ib - Input Bias Current: 1 nA
Line Regulation: 0.06 %/V
Load Regulation: 0.1 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Pin Count: 8
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 83.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,401

Stock:
1,401 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.85 $4.85
$3.69 $36.90
$3.09 $77.25
$2.97 $282.15
$2.90 $826.50
$2.63 $1,499.10
$2.62 $2,737.90

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.42
Min:
1

Similar Product

Texas Instruments LP38512MRX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5-A adjustable ul tra-low-dropout volt A 926-38512MR-ADJ/NOPB