LP3961EMPX-2.5/NOPB

Texas Instruments
926-LP3961EMPX25NOPB
LP3961EMPX-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA high-accurac y low-dropout volta A 926-LP3961EMP25NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
2.5 V
800 mA
1 Output
Positive
Fixed
- 40 C
+ 125 C
240 mV
LP3961
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.03 V at 80 mA, 0.3 V at 800 mA
Line Regulation: 0.02 %
Load Regulation: 0.02 %
Operating Supply Current: 4 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 121 mg
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
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.45 $4.45
$3.36 $33.60
$3.09 $77.25
$2.79 $279.00
$2.65 $662.50
$2.64 $1,320.00
$2.55 $2,550.00
Full Reel (Order in multiples of 2000)
$2.42 $4,840.00
$2.35 $9,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.88
Min:
1

Similar Product

Texas Instruments LP3961EMP-2.5/NOPB
Texas Instruments
LDO Voltage Regulators 800mA Fast Ultra LDO Linear Reg A 926-LP A 926-LP3961EMPX25NOPB