LP873220RHDTQ1

Texas Instruments
595-LP873220RHDTQ1
LP873220RHDTQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive dual 2-A buck converters & du A 595-LP873220RHDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-28
Buck
700 mV to 3.36 V, 800 mV to 3.3 V
2 A
4 Output
2 MHz
- 40 C
+ 125 C
AEC-Q100
LP873220
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP87322Q1EVM
Input Voltage: 3.7 V
Load Regulation: 0.3 %, 0.8 %
Moisture Sensitive: Yes
Operating Supply Current: 86 A
Peak Solder Temperature: + 260 C
Pin Count: 28
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Dual High-Current Buck DC-DC Converter and Dual Linear Regulator
Unit Weight: 62.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP873220/LP873220-Q1 Converters & Regulators

Texas Instruments LP873220/LP873220-Q1 Dual High-Current Buck Converters and Linear Regulators are ideal for meeting automotive camera and radar application requirements. The LP873220/LP873220-Q1 consists of two step-down DC-DC converters, two linear regulators, and general-purpose digital-output signals. The device supports load-current measurement without the addition of external current-sense resistors. Features include an input voltage of 2.8V to 5.5V, a configurable general-purpose output signal (GPO, GPO2), and an operating temperature range of –40°C to +125°C. The LP873220/LP873220-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.72 $4.72
$3.57 $35.70
$3.28 $82.00
$2.97 $297.00
Full Reel (Order in multiples of 250)
$2.85 $712.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.86
Min:
1

Similar Product

Texas Instruments LP873220RHDRQ1
Texas Instruments
Switching Voltage Regulators Automotive dual 2-A buck converters & du A 595-LP873220RHDTQ1