LP87332BRHDRQ1

Texas Instruments
595-LP87332BRHDRQ1
LP87332BRHDRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 2-A/1.25- V + 2-A/3.3-V buck A 595-LP87332BRHDTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP87332B
Voltage Regulator, Multiple Outputs
SMD/SMT
VQFN-28
300 mA, 3 A
3.36 V
- 40 C
+ 125 C
30 mA
AEC-Q100
Reel
Application: RCAR-E2
Brand: Texas Instruments
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 30 mA
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 700 mV to 3.36 V
Pin Count: 28
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$2.49 $7,470.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.68
Min:
1

Similar Product

Texas Instruments LP87332BRHDTQ1
Texas Instruments
Power Management Specialised - PMIC Automotive 2-A/1.25- V + 2-A/3.3-V buck A 595-LP87332BRHDRQ1