LP87522BRNFTQ1

Texas Instruments
595-LP87522BRNFTQ1
LP87522BRNFTQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 10-A 3-p hase + 1-phase two A A 595-LP87522BRNFRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.97 $6.97
$5.36 $53.60
$4.97 $124.25
$4.54 $454.00
Full Reel (Order in multiples of 250)
$4.31 $1,077.50
$4.12 $2,060.00
$4.01 $4,010.00
$3.97 $9,925.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
VQFN-HR-26
Buck
600 mV to 3.36 V
9 A
4 Output
2.8 V
5.5 V
1.4 uA
2 MHz
- 40 C
+ 125 C
LP87522
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: LP87521Q1EVM
Input Voltage: 2.8 V to 5.5 V
Load Regulation: 0.8 %
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: With integrated Switch
Unit Weight: 54.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LP8752x-Q1 Four-Phase 10A Buck Converters

Texas Instruments LP8752x-Q1 Four-Phase 10A Buck Converters are designed to meet the power management requirements of processors and platforms in various automotive power applications. These devices contain four step-down DC-DC converter cores, which are configured as 4 single-phase outputs. These devices are controlled by an I2C-compatible serial interface and by enabling signals.