LP87522ERNFRQ1

Texas Instruments
595-LP87522ERNFRQ1
LP87522ERNFRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 10-A 3-p hase + 1-phase two L LP87522ERNFTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,978

Stock:
2,978 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2978 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.92 $6.92
$5.14 $51.40
$4.79 $119.75
$4.22 $422.00
$4.00 $1,000.00
$3.59 $1,795.00
$3.04 $3,040.00
Full Reel (Order in multiples of 3000)
$2.87 $8,610.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.97
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
REACH - SVHC:
LP87522
Multi-Channel PMIC
SMD/SMT
VQFN-HR-26
4 A, 9 A
5.5 V
2.8 V
3.36 V
- 40 C
+ 125 C
17 mA
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 2.8 V to 5.5 V
Operating Supply Voltage: 3.7 V
Output Voltage Range: 600 mV to 3.36 V
Product: Buck Converters
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

LP8752x-Q1 Four-Phase 10A Buck Converters

Texas Instruments LP8752x-Q1 Four-Phase 10A Buck Converters are designed to meet the power management requirements of processors and platforms in various automotive power applications. These devices contain four step-down DC-DC converter cores, which are configured as 4 single-phase outputs. These devices are controlled by an I2C-compatible serial interface and by enabling signals.