LP87702DRHBRQ1

Texas Instruments
595-LP87702DRHBRQ1
LP87702DRHBRQ1

Mfr.:

Description:
Switching Voltage Regulators Dual buck converter and 5-V boost w A 595-LP87702DRHBTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,626

Stock:
8,626 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.36 $5.36
$4.11 $41.10
$3.78 $94.50
$3.43 $343.00
$3.26 $815.00
$3.16 $1,580.00
$3.08 $3,080.00
Full Reel (Order in multiples of 3000)
$2.87 $8,610.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.18
Min:
1

Similar Product

Texas Instruments LP87702DRHBTQ1
Texas Instruments
Switching Voltage Regulators Dual buck converter and 5-V boost w A 595-LP87702DRHBRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-32
Buck
3.36 V
3.5 A
1 Output
2.8 V
5.5 V
9 uA
4 MHz
- 40 C
+ 125 C
AEC-Q100
LP87702
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 56.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99