MSP430I2020TRHBT

Texas Instruments
595-MSP430I2020TRHBT
MSP430I2020TRHBT

Mfr.:

Description:
16-bit Microcontrollers - MCU 16B Mixed Signal MCU A 595-MSP430I2020TR A 595-MSP430I2020TRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
16 kB
1 kB
VQFN-32
16 MHz
24 bit
16 I/O
2.2 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 105 C
MSP430I2020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430i2x Microcontrollers (MCUs)

Texas Instruments MSP430i2x Microcontrollers (MCUs) are from the MSP ultra-low power MCU series. These microcontrollers bring 16-bit performance, with up to 16MHz operation, integrated intelligent peripherals, and low power at low-cost. The extended operating temperature of -40°C to 105°C makes the Texas Instruments MSP430i2x suitable for any industrial application.

MSP430i204x/3x/2x Mixed-Signal Microcontrollers

Texas Instruments MSP430i204x/3x/2x Mixed-Signal Microcontrollers consist of a powerful 16-bit RISC CPU, a DCO-based clock system that generates system clocks, a power management module (PMM) with a built-in voltage reference, and a voltage monitor. Texas Instruments MSP430i204x/3x/2x mixed-signal microcontrollers also include two to four 24-bit sigma-delta analog-to-digital converters (ADCs), a temperature sensor, a 16-bit hardware multiplier, two 16-bit timers, one eUSCI-A module, and one eUSCI-B module, a watchdog timer (WDT), and up to 16 I/O pins. Typical applications include metering, submetering, power monitoring and control, and industrial sensors.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.75 $5.75
$3.94 $39.40
$3.68 $92.00
$3.23 $323.00
Full Reel (Order in multiples of 250)
$3.06 $765.00
$2.76 $1,380.00
$2.54 $2,540.00
$2.49 $6,225.00
$2.37 $11,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩