MSPM0G5115SPMR

Texas Instruments
595-MSPM0G5115SPMR
MSPM0G5115SPMR

Mfr.:

Description:
ARM Microcontrollers - MCU 80MHz Arm Cortex-M0+ MCU with dual-bank 32kB flash, 16kB SRAM, USB2.0-FS, I2S/TDM, ADC, COMP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSPM0G5115
SMD/SMT
LQFP-64
ARM Cortex M0+
32 kB
32 bit
12 bit
80 MHz
59 I/O
16 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 26 Channel
Number of Timers/Counters: 3 x 16 bit
Processor Series: MSPM0G511x
Product: Mixed-Signal Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0G511x Mixed-Signal Microcontrollers

Texas Instruments MSPM0G511x Mixed-Signal Microcontrollers are low-power 32-bit MCUs built around an Arm® Cortex®-M0+ CPU with a memory protection unit and operation up to 80MHz. The devices combine mixed-signal integration, USB 2.0 FS connectivity, digital audio support, and security features for embedded systems that need flexible control and communication.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 2027/03/01
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.56 $3.56
$2.41 $24.10
$2.23 $55.75
$1.94 $194.00
$1.83 $457.50
$1.60 $800.00
Full Reel (Order in multiples of 1000)
$1.40 $1,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.