NE556DBR

Texas Instruments
595-NE556DBR
NE556DBR

Mfr.:

Description:
Timers & Support Products DUAL PRECISION TIMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,454

Stock:
2,454 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.52 $0.52
$0.373 $3.73
$0.333 $8.33
$0.29 $29.00
$0.267 $66.75
$0.256 $128.00
$0.245 $245.00
Full Reel (Order in multiples of 2000)
$0.245 $490.00
$0.233 $932.00
$0.223 $1,784.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
2 Timer
TTL
SSOP-14
4.5 V
16 V
0 C
+ 70 C
NE556
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 4 mA
Product: Timers
Product Type: Timers & Support Products
Shutdown: No Shutdowm
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Supply Type: Single
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99