NE556N

Texas Instruments
595-NE556N
NE556N

Mfr.:

Description:
Timers & Support Products Dual Precision

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,858

Stock:
3,858 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.418 $4.18
$0.374 $9.35
$0.326 $32.60
$0.304 $76.00
$0.29 $145.00
$0.266 $266.00
$0.259 $1,036.00
$0.258 $2,064.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
2 Timer
TTL
PDIP-14
4.5 V
16 V
0 C
+ 70 C
NE556
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 4 mA
Product Type: Timers & Support Products
Factory Pack Quantity: 25
Subcategory: Clock & Timer ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99