NE556NSR

Texas Instruments
595-NE556NSR
NE556NSR

Mfr.:

Description:
Timers & Support Products Dual Precision

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,588

Stock:
4,588 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.52 $0.52
$0.369 $3.69
$0.33 $8.25
$0.286 $28.60
$0.266 $66.50
$0.254 $127.00
$0.236 $236.00
Full Reel (Order in multiples of 2000)
$0.236 $472.00
$0.226 $904.00
$0.221 $1,768.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
2 Timer
TTL
SOIC-14
4.5 V
16 V
0 C
+ 70 C
NE556
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 4 mA
Product: Timers
Product Type: Timers & Support Products
Shutdown: No Shutdowm
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Supply Type: Single
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99