OPA2301AIDR

Texas Instruments
595-OPA2301AIDR
OPA2301AIDR

Mfr.:

Description:
High Speed Operational Amplifiers Lo-Noise High-Speed 16-Bit Accurate CMOS A 595-OPA2301AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2301
2 Channel
150 MHz
80 V/us
106 dB
66 dB to 80 dB
5 pA
5 mV
5.5 V
2.7 V
9.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Amplifier Type: High Speed
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Height: 1.58 mm
Input Type: Rail-to-Rail
Length: 4.9 mm
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Peak Solder Temperature: + 260 C
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Single Supply Voltage: 2.7 V to 5.5 V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Width: 3.91 mm
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.48 $6,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.69
Min:
1

Similar Product

Texas Instruments OPA2301AID
Texas Instruments
High Speed Operational Amplifiers Lo-Noise High-Speed 16-Bit Accurate CMOS A 595-OPA2301AIDR