OPA2376AIDR

Texas Instruments
595-OPA2376AIDR
OPA2376AIDR

Mfr.:

Description:
Precision Amplifiers Precision Lo Noise L ow Quies Current A A 595-OPA2376AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,585

Stock:
6,585 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.67 $2.67
$2.00 $20.00
$1.83 $45.75
$1.64 $164.00
$1.56 $390.00
$1.49 $1,490.00
Full Reel (Order in multiples of 2500)
$1.44 $3,600.00
$1.41 $7,050.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.15
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.93
Min:
1

Similar Product

Texas Instruments OPA2376AID
Texas Instruments
Precision Amplifiers Precision Lo Noise L ow Quies Current A A 595-OPA2376AIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
5.5 MHz
2 V/us
5 uV
0.2 pA
5.5 V
2.2 V
760 uA
50 mA
90 dB
7.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2376
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
In - Input Noise Current Density: 0.002 pA/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 134 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

OPAx376/OPAx376-Q1 Low Noise Op Amps

Texas Instruments OPAx376/OPAx376-Q1 Low Noise Operational Amplifiers provide e-trim™, offering outstanding dc precision and ac performance. Each amplifier comes with rail-to-rail input and output, low offset, low noise, quiescent current of 950µA (max.), and a 5.5MHz bandwidth. With these features, it makes them very attractive for a variety of precision and portable applications. In addition, these devices have a reasonably wide supply range with excellent PSRR. This makes these devices attractive for applications that run directly from batteries without regulation. The OPAx376-Q1 devices are AEC-Q100 qualified for automotive applications.