OPA2379AID

Texas Instruments
595-OPA2379AID
OPA2379AID

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 1.8V 2.9uA RR I /O Op Amp A 595-OPA A 595-OPA2379AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
90 kHz
30 mV/us
1.5 mV
50 pA
5.5 V
1.8 V
2.9 uA
5 mA
100 dB
80 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
1 fA
OPA2379
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 113.98 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Voltage Gain dB: 120 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.78 $3.78
$2.84 $28.40
$2.61 $65.25
$2.29 $171.75
$2.21 $663.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.71
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.26
Min:
1

Similar Product

Texas Instruments OPA2379AIDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 1.8V 2.9uA RR I /O Op Amp A 595-OPA A 595-OPA2379AID