OPA2544T

Texas Instruments
595-OPA2544T
OPA2544T

Mfr.:

Description:
Operational Amplifiers - Op Amps High-Voltage High-Cu rrent Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.4 MHz
8 V/us
5 mV
50 pA
35 V
10 V
22 mA
4 A
106 dB
36 nV/sqrt Hz
TO-220-11
Through Hole
No Shutdown
- 40 C
+ 105 C
3 fA
OPA2544
Tube
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 35 V
Minimum Dual Supply Voltage: 10 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 103 dB
Unit Weight: 5.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 430

Stock:
430 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.47 $35.47
$28.75 $287.50
$27.05 $676.25
$25.61 $2,561.00
$24.33 $6,082.50
1,000 Quote