OPA2690I-14D

Texas Instruments
595-OPA2690I-14D
OPA2690I-14D

Mfr.:

Description:
High Speed Operational Amplifiers Dual Wideband Voltag e Feedback A 595-OP A 595-OPA2690I-14DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.91 $7.91
$6.12 $61.20
$5.40 $270.00
$5.18 $518.00
$4.95 $1,237.50
$4.81 $2,405.00
$4.69 $4,690.00
$4.57 $13,710.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2690
2 Channel
300 MHz
1.8 kV/us
69 dB
65 dB
190 mA
13 uA
1 mV
12 V
5 V
5.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 5.6 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99