OPA354AIDDAG3

Texas Instruments
595-OPA354AIDDAG3
OPA354AIDDAG3

Mfr.:

Description:
High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Single ALT ALT 595-OPA354AIDDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA354
1 Channel
100 MHz
150 V/us
110 dB
80 dB
100 mA
50 pA
2 mV
5.5 V
2.5 V
4.9 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 6.5 nV/sqrt Hz
Height: 1.48 mm
Input Type: Rail-to-Rail
Length: 4.89 mm
Output Type: Rail-to-Rail
Peak Solder Temperature: + 300 C
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 73.98 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Width: 3.9 mm
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.54 $3.54
$2.66 $26.60
$2.14 $160.50
$2.06 $618.00
$2.01 $1,055.25

Similar Product

Texas Instruments OPA354AIDDA
Texas Instruments
High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Single A 59 A 595-OPA354AIDDAR