OPA4141AIPWR

Texas Instruments
595-OPA4141AIPWR
OPA4141AIPWR

Mfr.:

Description:
Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA4141AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,795

Stock:
1,795 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.35 $5.35
$4.83 $48.30
$4.75 $2,375.00
$4.61 $4,610.00
Full Reel (Order in multiples of 2000)
$3.01 $6,020.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.32
Min:
1

Similar Product

Texas Instruments OPA4141AIPW
Texas Instruments
Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA4141AIPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
36 V, +/- 18 V
4.5 V, +/- 2.25 V
126 dB
TSSOP-14
SMD/SMT
- 40 C
+ 125 C
OPA4141
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99