OPA4188AIPWR

Texas Instruments
595-OPA4188AIPWR
OPA4188AIPWR

Mfr.:

Description:
Precision Amplifiers Low Noise RRO 36V 0- Drift Op Amp A 595- A 595-OPA4188AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2 MHz
800 mV/us
6 uV
160 pA
36 V
4 V
415 uA
18 mA
134 dB
8.8 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4188
Reel
Cut Tape
MouseReel
Amplifier Type: Zero-Drift Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 7 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2.8 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 142 dB
Single Supply Voltage: 4 V to 36 V
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
THD plus Noise: 0.0001 %
Voltage Gain dB: 136 dB
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,170

Stock:
1,170
Can Dispatch Immediately
On Order:
10,000
Expected 2027/05/17
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.13 $5.13
$3.91 $39.10
$3.61 $90.25
$3.27 $327.00
$3.12 $780.00
Full Reel (Order in multiples of 2000)
$2.87 $5,740.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.01
Min:
1

Similar Product

Texas Instruments OPA4188AIPW
Texas Instruments
Precision Amplifiers Low Noise RRO 36V 0- Drift Op Amp A 595- A 595-OPA4188AIPWR