OPA544F/500

Texas Instruments
595-OPA544F/500
OPA544F/500

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi-Vltg Hi-Current O p Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189
Can Dispatch Immediately
On Order:
500
Expected 2026/02/19
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$21.18 $21.18
$16.97 $169.70
$15.92 $398.00
$14.76 $1,476.00
$14.21 $3,552.50
Full Reel (Order in multiples of 500)
$13.89 $6,945.00
$13.61 $13,610.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$25.14
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$22.17
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.4 MHz
8 V/us
5 mV
100 pA
70 V
20 V
12 mA
4 A
106 dB
36 nV/sqrt Hz
TO-263-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA544
Reel
Cut Tape
MouseReel
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.003 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 35 V
Minimum Dual Supply Voltage: +/- 10 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: FET
Unit Weight: 1.456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99