OPA615IDGSR

595-OPA615IDGSR
OPA615IDGSR

Mfr.:

Description:
Transconductance Amplifiers Wide BW DC Restor Circuit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transconductance Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
OPA615
1 Channel
2.5 kV/us
5 mA
3 uA
40 mV
65 mA/V
12.4 V
8 V
13 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 710 MHz
Amplifier Type: Transconductance Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 4.6 nV/sqrt Hz
Moisture Sensitive: Yes
Output Type: Cascode
Product: Transconductance Amplifiers
Product Type: Transconductance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3.2 V
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$22.33
Min:
1

Similar Product

Texas Instruments OPA615IDGST
Texas Instruments
Transconductance Amplifiers Wide BW DC Restor Ci rcuit A 595-OPA615I A 595-OPA615IDGSR