OPA659EVM

Texas Instruments
595-OPA659EVM
OPA659EVM

Mfr.:

Description:
Amplifier IC Development Tools OPA659EVM Eval Mod

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Operational Amplifiers
OPA659
6 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: The OPA659EVM is designed to quickly and easily demonstrate the functionality and versatility of the amplifier
Operating Supply Current: 32 mA
Product Type: Amplifier IC Development Tools
Series: OPA659
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 182.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99