OPA684ID

Texas Instruments
595-OPA684ID
OPA684ID

Mfr.:

Description:
High Speed Operational Amplifiers Low-Power Current Fe edback A 595-OPA684 A 595-OPA684IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA684
1 Channel
210 MHz
820 V/us
60 dB
120 mA
18.5 uA
1.5 mV
12 V
5 V
1.7 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 3.7 nV/sqrt Hz
Height: 1.58 mm
Length: 4.9 mm
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Current Feedback
Width: 3.91 mm
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.29 $7.29
$5.61 $56.10
$4.99 $124.75
$4.63 $347.25
$4.26 $1,278.00
$4.15 $2,178.75
$4.08 $4,284.00
$4.06 $12,180.00