OPA837IDCKR

Texas Instruments
595-OPA837IDCKR
OPA837IDCKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Power Precision 105 MHz A 595-OPA837 A 595-OPA837IDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,000
Expected 2026/05/04
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.76 $2.76
$2.05 $20.50
$1.87 $46.75
$1.67 $167.00
$1.59 $397.50
$1.54 $770.00
$1.49 $1,490.00
Full Reel (Order in multiples of 3000)
$1.43 $4,290.00
$1.41 $8,460.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.16
Min:
1

Similar Product

Texas Instruments OPA837IDCKT
Texas Instruments
Operational Amplifiers - Op Amps Low Power Precision 105 MHz A 595-OPA837 A 595-OPA837IDCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
50 MHz
105 V/us
165 uV
520 nA
5.4 V
2.7 V
600 uA
50 mA
110 dB
4.7 nV/sqrt Hz
SC-70-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA837
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 5 MHz
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gain V/V: 1 V/V
In - Input Noise Current Density: 0.4 pA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 40 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

OPA837 Voltage Feedback Operational Amplifiers

Texas Instruments OPA837 Low Power, Precision, 105MHz, Voltage Feedback Operational Amplifiers is unity-gain stable offering among the highest MHz per Mw of bandwidth in contrast to power among precision op-amps. The device achieves 105MHz bandwidth at a gain of 1V/V, using only 600µA on a single 5V supply. A typical (±1σ) drift of ±0.4µV/°C is allowed through the very low trimmed offset voltage of ±130µV (maximum). The OPA837 provides one of the lowest input spot noise levels at 4.7nV/√Hz for the 3mW quiescent power, offering an ideal solution for single-ended, successive-approximation register (SAR) analog-to-digital-converter (ADC) driving applications. These SAR ADC driver applications and reference buffer applications with precision ADCs are supplied with fast charging currents from the very high 50MHz gain-bandwidth OPA837 providing the low output impedance to high frequencies. Packages available for the OPA837 are a 6-pin SOT-23 package (that includes a power shutdown feature) and a 5-pin SC70 package. With a wide temperature range of –40°C to +125°C, the OPA837 is characterized for operation.