OPT3007YMFR

Texas Instruments
595-OPT3007YMFR
OPT3007YMFR

Mfr.:

Description:
Ambient Light Sensors Ultra-Thin Ambient L ight Sensor A 595-O A 595-OPT3007YMFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,993

Stock:
3,993 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.78 $1.78
$1.21 $12.10
$0.913 $91.30
$0.782 $391.00
$0.739 $739.00
Full Reel (Order in multiples of 3000)
$0.627 $1,881.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.28
Min:
1

Similar Product

Texas Instruments OPT3007YMFT
Texas Instruments
Ambient Light Sensors Ultra-Thin Ambient Light Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
PICOSTAR-6
SMD/SMT
550 nm
1.6 V to 3.6 V
- 40 C
+ 85 C
OPT3007
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 300 ns
Half Intensity Angle Degrees: 44 deg
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: Ultra-Thin Ambient Light Sensor
Unit Weight: 0.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8541400029
USHTS:
8542390090
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

OPT3007 Ultra-Thin Ambient Light Sensor (ALS)

Texas Instruments OPT3007 Ultra-Thin Ambient Light Sensor (ALS) measures the intensity of visible light as seen by the human eye, as a single-chip lux meter. The device fits into tiny spaces with an ultra-small footprint PicoStar package. The device is enabled to operate with only four pins connected using a fixed addressing scheme, which helps the designer create a bigger opening to the active sensor area. The sensor has precision spectral response which fixedly matches the photopic response of the human eye, and with strong infrared (IR) rejection regardless of the light source, the OPT3007 measures the intensity of light as seen by the human eye. When the design requires that the sensor is mounted under dark glass, the IR rejection also aids in maintaining high accuracy. The OPT3007, when used with backlight ICs or lighting control systems, generates light-based experiences for humans. The device is a replacement for photodiodes, photoresistors, or lower-performing ambient light sensors. Without manually selecting full-scale ranges, measurements can be made from 0.01 lux up to 83k lux by using the built-in, full-scale setting feature, allowing light measurement over a 23-bit effective dynamic range. Measurements can be either continuous or single-shot, and the digital operation is flexible for system integration. I2C- and SMBus-compatible, two-wire serial interface is reported through digital output.